
418121160806 | |
|---|---|
DigiKey Part Number | 732-6959-2-ND - Tape & Reel (TR) 732-6959-1-ND - Cut Tape (CT) 732-6959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121160806 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121160806 Models |
Category | Height Above Board 0.138" (3.50mm) |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.637" (16.18mm) |
Actuator Type Slide (Standard) | Mechanical Life 5,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.61000 | RM12.61 |
| 10 | RM11.46500 | RM114.65 |
| 50 | RM10.41740 | RM520.87 |
| 100 | RM9.47180 | RM947.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM8.23854 | RM6,590.83 |
| 1,600 | RM7.36783 | RM11,788.53 |
| Unit Price without VAT: | RM12.61000 |
|---|---|
| Unit Price with VAT: | RM13.87100 |


