
418121270810 | |
|---|---|
DigiKey Part Number | 732-6966-2-ND - Tape & Reel (TR) 732-6966-1-ND - Cut Tape (CT) 732-6966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270810 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121270810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.037" (26.34mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.56000 | RM15.56 |
| 10 | RM14.16400 | RM141.64 |
| 50 | RM12.87200 | RM643.60 |
| 100 | RM11.70570 | RM1,170.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM8.74114 | RM6,992.91 |
| Unit Price without VAT: | RM15.56000 |
|---|---|
| Unit Price with VAT: | RM17.11600 |




