
418127160904 | |
|---|---|
DigiKey Part Number | 418127160904-ND |
Manufacturer | |
Manufacturer Product Number | 418127160904 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418127160904 Models |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.417" (10.59mm) |
Actuator Type Slide (Standard) | Mechanical Life 5,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM7.60800 | RM76.08 |
| 100 | RM7.11960 | RM711.96 |
| 250 | RM6.62708 | RM1,656.77 |
| 500 | RM6.13458 | RM3,067.29 |
| 1,000 | RM5.15746 | RM5,157.46 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |


