
418127160912 | |
|---|---|
DigiKey Part Number | 418127160912-ND |
Manufacturer | |
Manufacturer Product Number | 418127160912 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418127160912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.217" (30.92mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.68000 | RM10.68 |
| 16 | RM9.79563 | RM156.73 |
| 96 | RM9.55448 | RM917.23 |
| 240 | RM9.25179 | RM2,220.43 |
| 496 | RM8.82815 | RM4,378.76 |
| Unit Price without VAT: | RM10.68000 |
|---|---|
| Unit Price with VAT: | RM11.74800 |


