Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428427320911

DigiKey Part Number
428427320911-ND
Manufacturer
Manufacturer Product Number
428427320911
Description
SW ROTARY DIP BCD COMP 0.15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
428427320911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM16.86000RM16.86
10RM15.50800RM155.08
50RM13.93420RM696.71
100RM13.61660RM1,361.66
250RM13.04944RM3,262.36
500RM12.64252RM6,321.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.86000
Unit Price with VAT:RM18.54600