
428521320810 | |
|---|---|
DigiKey Part Number | 732-6979-2-ND - Tape & Reel (TR) 732-6979-1-ND - Cut Tape (CT) 732-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 428521320810 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428521320810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.93000 | RM22.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM19.37725 | RM11,626.35 |
| Unit Price without VAT: | RM22.93000 |
|---|---|
| Unit Price with VAT: | RM25.22300 |



