Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428521320811

DigiKey Part Number
732-6980-2-ND - Tape & Reel (TR)
732-6980-1-ND - Cut Tape (CT)
732-6980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
428521320811
Description
SW ROTARY DIP BCD COMP 0.15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
428521320811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM29.35000RM29.35
10RM26.69700RM266.97
50RM24.27440RM1,213.72
100RM22.06400RM2,206.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM18.42035RM11,052.21
1,200RM16.48371RM19,780.45
Manufacturers Standard Package
Unit Price without VAT:RM29.35000
Unit Price with VAT:RM32.28500