
428521420911 | |
|---|---|
DigiKey Part Number | 428521420911-ND |
Manufacturer | |
Manufacturer Product Number | 428521420911 |
Description | SW ROTARY DIP BCD COMP 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428521420911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.555" (14.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.61000 | RM17.61 |
| 10 | RM16.26400 | RM162.64 |
| 50 | RM13.71900 | RM685.95 |
| 100 | RM13.08710 | RM1,308.71 |
| 250 | RM12.74668 | RM3,186.67 |
| 500 | RM12.51438 | RM6,257.19 |
| Unit Price without VAT: | RM17.61000 |
|---|---|
| Unit Price with VAT: | RM19.37100 |


