
428527420911 | |
|---|---|
DigiKey Part Number | 428527420911-ND |
Manufacturer | |
Manufacturer Product Number | 428527420911 |
Description | SW ROTARY DIP BCD COMP 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428527420911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.543" (13.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 10 | RM13.23800 | RM132.38 |
| 50 | RM10.45040 | RM522.52 |
| 100 | RM10.13680 | RM1,013.68 |
| 250 | RM9.64512 | RM2,411.28 |
| 500 | RM9.48556 | RM4,742.78 |
| Unit Price without VAT: | RM15.25000 |
|---|---|
| Unit Price with VAT: | RM16.77500 |


