Dip Switch Octal Complement 8 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428527520909

DigiKey Part Number
428527520909-ND
Manufacturer
Manufacturer Product Number
428527520909
Description
SW ROTARY DIP OCT COMP 0.15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch Octal Complement 8 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
428527520909 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Circuit
Octal Complement
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM10.24000RM10.24
10RM9.90900RM99.09
50RM9.35360RM467.68
100RM8.92650RM892.65
250RM8.62388RM2,155.97
500RM8.53498RM4,267.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM10.24000
Unit Price with VAT:RM11.26400