
428547320911 | |
|---|---|
DigiKey Part Number | 428547320911-ND |
Manufacturer | |
Manufacturer Product Number | 428547320911 |
Description | SW ROTARY DIP BCD COMP 0.1A 42V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428547320911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.46000 | RM19.46 |
| 10 | RM17.73800 | RM177.38 |
| 70 | RM16.33243 | RM1,143.27 |
| 140 | RM15.69693 | RM2,197.57 |
| 350 | RM15.12960 | RM5,295.36 |
| 560 | RM14.37313 | RM8,048.95 |
| Unit Price without VAT: | RM19.46000 |
|---|---|
| Unit Price with VAT: | RM21.40600 |


