Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428547320917

DigiKey Part Number
428547320917-ND
Manufacturer
Manufacturer Product Number
428547320917
Description
SW ROTARY DIP HEX COMP 0.1A 42V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
428547320917 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.144" (3.66mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.291" (7.40mm)
Mechanical Life
25,000 Steps
Electrical Life
25,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM19.46000RM19.46
10RM17.73800RM177.38
70RM16.33243RM1,143.27
140RM15.69693RM2,197.57
350RM15.12960RM5,295.36
560RM14.37313RM8,048.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM19.46000
Unit Price with VAT:RM21.40600