
436333033816 | |
|---|---|
DigiKey Part Number | 732-436333033816TR-ND - Tape & Reel (TR) 732-436333033816CT-ND - Cut Tape (CT) 732-436333033816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 436333033816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 436333033816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.05mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.45mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | HTN | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.63200 | RM26.32 |
| 100 | RM2.49400 | RM249.40 |
| 250 | RM2.36008 | RM590.02 |
| 500 | RM2.22216 | RM1,111.08 |
| 1,000 | RM1.95030 | RM1,950.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.87229 | RM3,744.58 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |











