



452403012014 | |
|---|---|
DigiKey Part Number | 732-10145-2-ND - Tape & Reel (TR) 732-10145-1-ND - Cut Tape (CT) 732-10145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 452403012014 |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 452403012014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 1.20mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.00mm | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.52000 | RM10.52 |
| 100 | RM8.79010 | RM879.01 |
| 500 | RM7.72634 | RM3,863.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM6.07456 | RM9,111.84 |
| Unit Price without VAT: | RM10.52000 |
|---|---|
| Unit Price with VAT: | RM11.57200 |











