Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount
461011220101_View2

461011220101

DigiKey Part Number
732-11180-2-ND - Tape & Reel (TR)
732-11180-1-ND - Cut Tape (CT)
732-11180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
461011220101
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
461011220101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
60gf
Release Force
-
Operating Position
0.126" (3.2mm)
Pretravel
0.024" (0.6mm)
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,148
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.70000RM6.70
10RM6.25700RM62.57
50RM5.58700RM279.35
100RM5.33080RM533.08
500RM4.91318RM2,456.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM4.23631RM6,354.46
Manufacturers Standard Package
Unit Price without VAT:RM6.70000
Unit Price with VAT:RM7.37000