
472121010111 | |
|---|---|
DigiKey Part Number | 732-472121010111-ND |
Manufacturer | |
Manufacturer Product Number | 472121010111 |
Description | SWITCH TOGGLE SPDT 1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 472121010111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Copper Alloy | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.11000 | RM40.11 |
| 10 | RM36.76800 | RM367.68 |
| 100 | RM32.75950 | RM3,275.95 |
| 250 | RM28.74640 | RM7,186.60 |
| 500 | RM26.74156 | RM13,370.78 |
| 1,000 | RM24.73694 | RM24,736.94 |
| Unit Price without VAT: | RM40.11000 |
|---|---|
| Unit Price with VAT: | RM44.12100 |



