
482020514001 | |
|---|---|
DigiKey Part Number | 732-13720-ND |
Manufacturer | |
Manufacturer Product Number | 482020514001 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 482020514001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.82000 | RM16.82 |
| 10 | RM15.41700 | RM154.17 |
| 50 | RM13.73400 | RM686.70 |
| 100 | RM12.05440 | RM1,205.44 |
| 500 | RM11.21112 | RM5,605.56 |
| 1,000 | RM10.37138 | RM10,371.38 |
| Unit Price without VAT: | RM16.82000 |
|---|---|
| Unit Price with VAT: | RM18.50200 |



