
482024764004 | |
|---|---|
DigiKey Part Number | 732-482024764004-ND |
Manufacturer | |
Manufacturer Product Number | 482024764004 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 482024764004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.20000 | RM18.20 |
| 10 | RM17.07200 | RM170.72 |
| 100 | RM16.40810 | RM1,640.81 |
| 250 | RM15.74612 | RM3,936.53 |
| 500 | RM15.08050 | RM7,540.25 |
| 1,000 | RM13.74906 | RM13,749.06 |
| Unit Price without VAT: | RM18.20000 |
|---|---|
| Unit Price with VAT: | RM20.02000 |

