
521210000 | |
|---|---|
DigiKey Part Number | 732-12386-ND |
Manufacturer | |
Manufacturer Product Number | 521210000 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Adhesive 0.453" L x 0.394" H (11.50mm x 10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521210000 Models |
Category | Mounting Type Adhesive |
Manufacturer Würth Elektronik | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bag | Length 0.827" (21.00mm) |
Part Status Active | Width 0.748" (19.00mm) |
Type Clip, Wire Saddle | Height 0.677" (17.20mm) |
Opening Size 0.453" L x 0.394" H (11.50mm x 10.00mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.19500 | RM21.95 |
| 50 | RM1.95420 | RM97.71 |
| 100 | RM1.71780 | RM171.78 |
| 250 | RM1.59572 | RM398.93 |
| 500 | RM1.51690 | RM758.45 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |


