


560050320003 | |
|---|---|
DigiKey Part Number | 732-13800-2-ND - Tape & Reel (TR) 732-13800-1-ND - Cut Tape (CT) 732-13800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560050320003 |
Description | RES 0.27 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560050320003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.22540 | RM61.27 |
| 100 | RM1.11500 | RM111.50 |
| 250 | RM0.90620 | RM226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.86995 | RM4,349.75 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

