
560112110111 | |
|---|---|
DigiKey Part Number | 732-560112110111TR-ND - Tape & Reel (TR) 732-560112110111CT-ND - Cut Tape (CT) 732-560112110111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110111 |
Description | RES 240 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 50 | RM0.21680 | RM10.84 |
| 500 | RM0.14578 | RM72.89 |
| 5,000 | RM0.11032 | RM551.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07943 | RM794.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

