
60629421110820 | |
|---|---|
DigiKey Part Number | 732-14225-ND |
Manufacturer | |
Manufacturer Product Number | 60629421110820 |
Description | MCX STRAIGHT BULKHEAD JACK, SOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60629421110820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.43000 | RM32.43 |
| 25 | RM28.80600 | RM720.15 |
| 50 | RM26.64300 | RM1,332.15 |
| 100 | RM24.48710 | RM2,448.71 |
| 250 | RM22.32768 | RM5,581.92 |
| 500 | RM18.00430 | RM9,002.15 |
| Unit Price without VAT: | RM32.43000 |
|---|---|
| Unit Price with VAT: | RM35.67300 |

