SMB Connector Jack, Male Pin 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61626421210620

DigiKey Part Number
732-61626421210620-ND
Manufacturer
Manufacturer Product Number
61626421210620
Description
WR-SMB_CABLE CONNECTOR_BULKHEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
61626421210620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RD-316 Double Braid
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM36.29000RM36.29
10RM33.26900RM332.69
100RM31.45070RM3,145.07
250RM29.63148RM7,407.87
500RM27.81198RM13,905.99
1,000RM24.18100RM24,181.00
Unit Price without VAT:RM36.29000
Unit Price with VAT:RM39.91900