
619119122030 | |
|---|---|
DigiKey Part Number | 732-4750-ND |
Manufacturer | |
Manufacturer Product Number | 619119122030 |
Description | WR-WTB 2,54 MM PRE-CRIMPED CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 619119122030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.35000 | RM11.35 |
| 10 | RM9.82600 | RM98.26 |
| 100 | RM8.96030 | RM896.03 |
| 250 | RM7.22816 | RM1,807.04 |
| 500 | RM6.64946 | RM3,324.73 |
| Unit Price without VAT: | RM11.35000 |
|---|---|
| Unit Price with VAT: | RM12.48500 |

