
621014245821 | |
|---|---|
DigiKey Part Number | 732-621014245821-ND |
Manufacturer | |
Manufacturer Product Number | 621014245821 |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 621014245821 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.079" (2.00mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM5.29100 | RM52.91 |
| 50 | RM4.71220 | RM235.61 |
| 100 | RM4.13700 | RM413.70 |
| 500 | RM3.84544 | RM1,922.72 |
| 1,000 | RM3.55782 | RM3,557.82 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |



