
636201070200 | |
|---|---|
DigiKey Part Number | 732-636201070200-ND |
Manufacturer | |
Manufacturer Product Number | 636201070200 |
Description | COAX CBL U.FL TO U.FL 7.8" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201070200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.58000 | RM14.58 |
| 10 | RM13.30100 | RM133.01 |
| 100 | RM12.53870 | RM1,253.87 |
| 250 | RM11.76704 | RM2,941.76 |
| 500 | RM10.99552 | RM5,497.76 |
| 1,000 | RM9.45604 | RM9,456.04 |
| Unit Price without VAT: | RM14.58000 |
|---|---|
| Unit Price with VAT: | RM16.03800 |

