
636201080450 | |
|---|---|
DigiKey Part Number | 732-636201080450-ND |
Manufacturer | |
Manufacturer Product Number | 636201080450 |
Description | COAX CBL U.FL TO U.FL 17.7" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 17.72" (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201080450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 17.72" (450.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.03000 | RM21.03 |
| 10 | RM19.17600 | RM191.76 |
| 100 | RM18.06580 | RM1,806.58 |
| 250 | RM16.95480 | RM4,238.70 |
| 500 | RM15.84748 | RM7,923.74 |
| 1,000 | RM13.62903 | RM13,629.03 |
| Unit Price without VAT: | RM21.03000 |
|---|---|
| Unit Price with VAT: | RM23.13300 |

