
636207110100 | |
|---|---|
DigiKey Part Number | 732-636207110100-ND |
Manufacturer | |
Manufacturer Product Number | 636207110100 |
Description | COAX CBL U.FL TO SMA 3.9" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636207110100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.19000 | RM40.19 |
| 10 | RM37.35900 | RM373.59 |
| 100 | RM35.67200 | RM3,567.20 |
| 250 | RM33.98504 | RM8,496.26 |
| 500 | RM32.29792 | RM16,148.96 |
| 1,000 | RM28.92413 | RM28,924.13 |
| Unit Price without VAT: | RM40.19000 |
|---|---|
| Unit Price with VAT: | RM44.20900 |

