
636210100300 | |
|---|---|
DigiKey Part Number | 732-636210100300-ND |
Manufacturer | |
Manufacturer Product Number | 636210100300 |
Description | COAX CBL U.FL TO RP-SMA 11.8" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636210100300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.01000 | RM73.01 |
| 10 | RM67.23200 | RM672.32 |
| 100 | RM63.77130 | RM6,377.13 |
| 250 | RM60.31052 | RM15,077.63 |
| 500 | RM56.84962 | RM28,424.81 |
| Unit Price without VAT: | RM73.01000 |
|---|---|
| Unit Price with VAT: | RM80.31100 |

