
63902015621CAB | |
|---|---|
DigiKey Part Number | 732-13979-ND |
Manufacturer | |
Manufacturer Product Number | 63902015621CAB |
Description | CBL RIBN 20COND 0.039 GRAY 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 63902015621CAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 3.28' (1000.00mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM31.58300 | RM315.83 |
| 20 | RM28.14150 | RM562.83 |
| 30 | RM24.69867 | RM740.96 |
| 50 | RM22.99700 | RM1,149.85 |
| Unit Price without VAT: | RM31.58300 |
|---|---|
| Unit Price with VAT: | RM34.74130 |

