
64401101121002 | |
|---|---|
DigiKey Part Number | 732-64401101121002-ND |
Manufacturer | |
Manufacturer Product Number | 64401101121002 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64401101121002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.51dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.61000 | RM54.61 |
| 10 | RM50.04000 | RM500.40 |
| 100 | RM47.30330 | RM4,730.33 |
| 250 | RM44.56940 | RM11,142.35 |
| 500 | RM41.83130 | RM20,915.65 |
| 1,000 | RM36.36305 | RM36,363.05 |
| Unit Price without VAT: | RM54.61000 |
|---|---|
| Unit Price with VAT: | RM60.07100 |



