
64403216211000 | |
|---|---|
DigiKey Part Number | 732-64403216211000-ND |
Manufacturer | |
Manufacturer Product Number | 64403216211000 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403216211000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMB Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.38000 | RM93.38 |
| 10 | RM85.56900 | RM855.69 |
| 100 | RM80.88660 | RM8,088.66 |
| 250 | RM76.21156 | RM19,052.89 |
| 500 | RM71.53314 | RM35,766.57 |
| Unit Price without VAT: | RM93.38000 |
|---|---|
| Unit Price with VAT: | RM102.71800 |

