
649020113322 | |
|---|---|
DigiKey Part Number | 732-649020113322-ND |
Manufacturer | |
Manufacturer Product Number | 649020113322 |
Description | WR-MPC4 MINI POWER CONNECTORS 4. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649020113322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM2.80278 | RM3,363.34 |
| Unit Price without VAT: | RM2.80278 |
|---|---|
| Unit Price with VAT: | RM3.08306 |

