Cable Assembly Coaxial MCX to MCX RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65502110315301

DigiKey Part Number
732-65502110315301-ND
Manufacturer
Manufacturer Product Number
65502110315301
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65502110315301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM131.20000RM131.20
10RM120.26500RM1,202.65
100RM113.68790RM11,368.79
250RM107.11756RM26,779.39
Manufacturers Standard Package
Unit Price without VAT:RM131.20000
Unit Price with VAT:RM144.32000