Cable Assembly Coaxial SMA to SMB RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65503210315301

DigiKey Part Number
732-65503210315301-ND
Manufacturer
Manufacturer Product Number
65503210315301
Description
COAX CABLE SMA TO SMB 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65503210315301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMB
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM177.38000RM177.38
10RM162.57200RM1,625.72
100RM153.68320RM15,368.32
250RM144.79816RM36,199.54
Manufacturers Standard Package
Unit Price without VAT:RM177.38000
Unit Price with VAT:RM195.11800