
65503260515304 | |
|---|---|
DigiKey Part Number | 732-14208-ND |
Manufacturer | |
Manufacturer Product Number | 65503260515304 |
Description | COAX CBL SMA TO MMCX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503260515304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.56000 | RM94.56 |
| 25 | RM86.31440 | RM2,157.86 |
| 50 | RM81.39720 | RM4,069.86 |
| 100 | RM76.44230 | RM7,644.23 |
| 250 | RM71.52536 | RM17,881.34 |
| 500 | RM61.65320 | RM30,826.60 |
| Unit Price without VAT: | RM94.56000 |
|---|---|
| Unit Price with VAT: | RM104.01600 |

