
655035032200003 | |
|---|---|
DigiKey Part Number | 732-655035032200003-ND |
Manufacturer | |
Manufacturer Product Number | 655035032200003 |
Description | COAX CBL SMA TO SMA 6.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
EDA/CAD Models | 655035032200003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM179.98000 | RM179.98 |
| 10 | RM164.95200 | RM1,649.52 |
| 100 | RM155.93730 | RM15,593.73 |
| 250 | RM146.91284 | RM36,728.21 |
| Unit Price without VAT: | RM179.98000 |
|---|---|
| Unit Price with VAT: | RM197.97800 |

