
65503503230503 | |
|---|---|
DigiKey Part Number | 732-13880-ND |
Manufacturer | |
Manufacturer Product Number | 65503503230503 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503503230503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.33000 | RM62.33 |
| 5 | RM59.19400 | RM295.97 |
| 10 | RM56.09400 | RM560.94 |
| 50 | RM52.99140 | RM2,649.57 |
| 100 | RM49.85240 | RM4,985.24 |
| Unit Price without VAT: | RM62.33000 |
|---|---|
| Unit Price with VAT: | RM68.56300 |


