
65510010330501 | |
|---|---|
DigiKey Part Number | 732-65510010330501-ND |
Manufacturer | |
Manufacturer Product Number | 65510010330501 |
Description | WR-CXASY_TNC STRAIGHT PLUG TO TN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65510010330501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM143.34000 | RM143.34 |
| 10 | RM130.32300 | RM1,303.23 |
| 25 | RM119.46080 | RM2,986.52 |
| 50 | RM110.27280 | RM5,513.64 |
| 250 | RM102.39352 | RM25,598.38 |
| Unit Price without VAT: | RM143.34000 |
|---|---|
| Unit Price with VAT: | RM157.67400 |

