
658158303064 | |
|---|---|
DigiKey Part Number | 732-11560-2-ND - Tape & Reel (TR) 732-11560-1-ND - Cut Tape (CT) 732-11560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658158303064 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658158303064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.329" (8.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.84000 | RM37.84 |
| 100 | RM35.31300 | RM3,531.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM30.16233 | RM9,048.70 |
| 600 | RM20.89557 | RM12,537.34 |
| Unit Price without VAT: | RM37.84000 |
|---|---|
| Unit Price with VAT: | RM41.62400 |






