
66200221822 | |
|---|---|
DigiKey Part Number | 732-4708-ND |
Manufacturer | |
Manufacturer Product Number | 66200221822 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 66200221822 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.04000 | RM3.04 |
| 10 | RM2.99000 | RM29.90 |
| 50 | RM2.76180 | RM138.09 |
| 100 | RM2.41660 | RM241.66 |
| 500 | RM2.24400 | RM1,122.00 |
| Unit Price without VAT: | RM3.04000 |
|---|---|
| Unit Price with VAT: | RM3.34400 |





