
68612614422 | |
|---|---|
DigiKey Part Number | 732-3512-2-ND - Tape & Reel (TR) 732-3512-1-ND - Cut Tape (CT) 732-3512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68612614422 |
Description | CONN FPC BOTTOM 26POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68612614422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.76000 | RM10.76 |
| 10 | RM9.87800 | RM98.78 |
| 50 | RM9.17240 | RM458.62 |
| 100 | RM7.93910 | RM793.91 |
| 500 | RM7.58450 | RM3,792.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM6.26368 | RM9,395.52 |
| Unit Price without VAT: | RM10.76000 |
|---|---|
| Unit Price with VAT: | RM11.83600 |






