
686605050001 | |
|---|---|
DigiKey Part Number | 732-686605050001-ND |
Manufacturer | |
Manufacturer Product Number | 686605050001 |
Description | CABLE FFC/FPC 5POS 1MM 1.97" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686605050001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.98000 | RM11.98 |
| 10 | RM11.08700 | RM110.87 |
| 50 | RM9.75860 | RM487.93 |
| 100 | RM8.42730 | RM842.73 |
| 250 | RM8.29860 | RM2,074.65 |
| Unit Price without VAT: | RM11.98000 |
|---|---|
| Unit Price with VAT: | RM13.17800 |

