
686610225001 | |
|---|---|
DigiKey Part Number | 732-686610225001-ND |
Manufacturer | |
Manufacturer Product Number | 686610225001 |
Description | CABLE FFC/FPC 10POS 1MM 19.7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686610225001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM29.62800 | RM1,481.40 |
| 100 | RM28.01260 | RM2,801.26 |
| 250 | RM26.38980 | RM6,597.45 |
| 500 | RM24.77094 | RM12,385.47 |
| Unit Price without VAT: | RM29.62800 |
|---|---|
| Unit Price with VAT: | RM32.59080 |

