
686626100001 | |
|---|---|
DigiKey Part Number | 732-5104-ND |
Manufacturer | |
Manufacturer Product Number | 686626100001 |
Description | CABLE FFC/FPC 26POS 1MM 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686626100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.41000 | RM12.41 |
| 10 | RM12.17900 | RM121.79 |
| 50 | RM11.19600 | RM559.80 |
| 100 | RM10.40160 | RM1,040.16 |
| 250 | RM9.49384 | RM2,373.46 |
| Unit Price without VAT: | RM12.41000 |
|---|---|
| Unit Price with VAT: | RM13.65100 |

