
687625152002 | |
|---|---|
DigiKey Part Number | 732-5171-ND |
Manufacturer | |
Manufacturer Product Number | 687625152002 |
Description | CABLE FFC/FPC 25POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687625152002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.41000 | RM12.41 |
| 10 | RM12.17900 | RM121.79 |
| 50 | RM11.19600 | RM559.80 |
| 100 | RM10.40160 | RM1,040.16 |
| 250 | RM9.49384 | RM2,373.46 |
| Unit Price without VAT: | RM12.41000 |
|---|---|
| Unit Price with VAT: | RM13.65100 |

