
687650141002 | |
|---|---|
DigiKey Part Number | 732-687650141002-ND |
Manufacturer | |
Manufacturer Product Number | 687650141002 |
Description | CABLE FFC/FPC 50POS 0.5MM 13" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687650141002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 13.8" (350.5mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM31.69140 | RM1,584.57 |
| 100 | RM29.96180 | RM2,996.18 |
| 250 | RM28.22892 | RM7,057.23 |
| 500 | RM26.49954 | RM13,249.77 |
| 1,250 | RM23.03366 | RM28,792.08 |
| Unit Price without VAT: | RM31.69140 |
|---|---|
| Unit Price with VAT: | RM34.86054 |



