16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690207101672

DigiKey Part Number
732-690207101672-ND
Manufacturer
Manufacturer Product Number
690207101672
Description
WR-MM TRANSITION CONNECTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
690207101672 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM6.08300RM60.83
100RM5.85520RM585.52
250RM5.60928RM1,402.32
500RM5.03438RM2,517.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400