



691230110006 | |
|---|---|
DigiKey Part Number | 732-691230110006-ND |
Manufacturer | |
Manufacturer Product Number | 691230110006 |
Description | 3.50 MM TERMINAL BLOCK, DOUBLE L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691230110006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.01000 | RM23.01 |
| 10 | RM20.31500 | RM203.15 |
| 50 | RM18.69600 | RM934.80 |
| 100 | RM16.54410 | RM1,654.41 |
| 360 | RM12.22472 | RM4,400.90 |
| Unit Price without VAT: | RM23.01000 |
|---|---|
| Unit Price with VAT: | RM25.31100 |


