3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
691253510003
691253510003

691253510003

DigiKey Part Number
732-691253510003-ND
Manufacturer
Manufacturer Product Number
691253510003
Description
5.08 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691253510003 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691254510003Würth Elektronik73732-691254510003-NDRM8.27000Parametric Equivalent
1546218-3TE Connectivity AMP Connectors323A135091-NDRM8.27000Parametric Equivalent
282841-3TE Connectivity AMP Connectors34,977A98343-NDRM10.28000Parametric Equivalent
796911-3TE Connectivity AMP Connectors2,325A139245-NDRM10.44000Parametric Equivalent
796949-3TE Connectivity AMP Connectors3,472796949-3-NDRM8.04000Parametric Equivalent
In-Stock: 86
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.21000RM7.21
10RM6.37900RM63.79
50RM5.89420RM294.71
100RM5.24810RM524.81
400RM3.94395RM1,577.58
Unit Price without VAT:RM7.21000
Unit Price with VAT:RM7.93100